SP000304929
image shown is a representation only
Description:
LDO VREG 5V 0.6A TO263-5
Supplier:
INFINEON
Matchcode:
TLE4270-2G
Rutronik No.:
ICSPR8323
Unit Pack:
1000
MOQ:
1000
package:
D2PAK-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.6 A
- Input Voltage
- 42 V
- Package
- D2PAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 350 mV
- Quiescent curre
- 0.04 mA
- Reset-Output
- OPEN COLL.
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 4.65 V
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Output voltage tolerance ≤ ± 2%
- 650 mA output current capability
- Low-drop voltage
- Reset functionality
- Adjustable reset time
- Suitable for use in automotive electronics
- Integrated overtemperature protection
- Reverse polarity protection
- Input voltage up to 42 V
- Overvoltage protection up to 65 V ( ≤ 400 ms)
- Short-circuit proof
- Wide temperature range
- ESD protection: ± 2kV HBM 1)
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust protection features
- Wide input operation and temperature range
- Integrated overvoltage detection
Target Applications
- Automotive general
- Truck(commercial vehicle) control units
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.