TLE42662GHTMA2


image shown is a representation only
Description:
LDO VREG 5V 0.12A SOT223-4
Supplier:
INFINEON
Matchcode:
TLE4266-2G
Rutronik No.:
ICSPR9433
Unit Pack:
4000
MOQ:
4000
package:
SOT223-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.12 A
- Tolerance
- 2 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 45 V
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0.04 mA
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- SOT223-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000804726
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The TLE 4266-2 is a monolithic integrated low-drop fixed voltage regulator which can supply loads up to 150 mA. It can be switched on and off by the INH pin. It is functional compatible to the TLE 4266, but with a reduced quiescent current of << 1 µ A in OFF mode and 40 µ A in ON mode. The TLE 4266-2 is especially designed for all applications that require very low quiescent current in ON and OFF mode. The device is available in the small surface mounted PG-SOT223-4 package. It is pin compatible to the TLE 4266 G. It is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against over load, short circuit and overtemperature. Of course the TLE 4266-2 can be used in other applications, where a stabilized voltage and the inhibit feature is required. And input voltage VI up to 45 V is regulated to VQ = 5 V (TLE 4266-2 G) or VQ = 3.3 V (TLE 4266-2 GSV33) with an accuracy of ±3%. For the 5 V device an accuracy of ±2% is kept for a load current range up to 50 mA. The device operates in the temperature range of T j = -40 to 150 °C. A high level at the INH pin switches the regulator on.
Summary of Features
- Fixed output voltage 5.0 V or 3.3 V
- Output voltage tolerance ≤ ± 2%, ± 3%
- 150 mA current capability
- Very low current consumption
- Low-drop voltage
- Overtemperature protection
- Reverse polarity proof
- Wide temperature range
- Suitable for use in automotive electronics
- Inhibit
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.