TLE4264-2G
![INFINEON SP005122430](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tle4264-2g.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLE4264-2G
Rutronik No.: ICSPR10552
Unit Pack: 4000
MOQ: 4000
package: SOT223-4
Packaging: REEL
Parameter
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.1 A
- Tolerance
- 3 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 45 V
- Dropout Voltage
- 220 mV
- Quiescent curre
- 0.04 mA
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- SOT223-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005122430
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks