TLE4251G
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000306322](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tle4251g.jpg)
image shown is a representation only
Description:
LDO TRACKER ADJ 0.4A TO263-5
Supplier:
INFINEON
Matchcode:
TLE4251G
Rutronik No.:
ICSPR9385
Unit Pack:
1000
MOQ:
1000
package:
D2PAK-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 4,5-40 V
- Output current
- 0,4 A
- Input Voltage
- 40 V
- Package
- D2PAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 280 mV
- Quiescent curre
- 20 mA
- Tolerance
- 0,5 %
- Op.Temp R.max
- 150 °C
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- TRACKER
- Supplier Part
- SP000306322
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
Description:
Summary of Features
- Output Tracking Tolerance ≤ ±0.2%
- 400 mA Output Current Capability
- Enable Function
- Very Low Current Consumption in OFF Mode
- Wide Operation Range: up to 40 V
- Wide Temperature Range: -40 °C ≤ T j ≤ 150 °C
- Output Protected against Short Circuit
- Overtemperature Protection
- Reverse Polarity Proof
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Efficient and Accurate Voltage Replication
- Heat Distribution in the System
- Robust Tracking Supply
Target Applications
- Sensor Supply
- Heat Distribution
- Secondary µcontroller Supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.