TLE4251DATMA1


image shown is a representation only
Description:
POW TRACKER ADJ 0.2% TO252-5
Supplier:
INFINEON
Matchcode:
TLE4251D
Rutronik No.:
ICSPR8772
Unit Pack:
2500
MOQ:
2500
package:
DPAK-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0.4 A
- Input Voltage
- 45 V
- Package
- DPAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0.1 mA
- Tolerance
- 0.2 %
- Op.Temp R.max
- 150 °C
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- TRACKER
- Supplier Part
- SP000258501
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Output tracking tolerance ≤ ±0.2%
- 400 mA output current capability
- Enable Function
- Very low current consumption in OFF mode
- Wide operation range: up to 40 V
- Wide temperature range: -40 °C ≤ T j ≤ 150 °C
- Output protected against short circuit
- Overtemperature protection
- Reverse polarity proof
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Efficient and accurate voltage replication
- Heat distribution in the system
- Robust tracking supply
Target Applications
- Sensor Supply
- Heat distribution
- Secondary µcontroller supply
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.