TLE4241GMXUMA1
image shown is a representation only
Description:
LEDDr 45V 65mA SO-8 SMD
Supplier:
INFINEON
Matchcode:
TLE4241GM
Rutronik No.:
ICPWM6349
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- V(in)max
- 45 V
- V(out)
- 44 V
- I(out)
- 0,07 A
- Package
- PG-DSO-8
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001227122
- ECCN
- EAR99
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.