TLE4209GXUMA2


image shown is a representation only
Description:
H-Bridge Driver 0,7A 18V DSO-14
Supplier:
INFINEON
Matchcode:
TLE4209G
Rutronik No.:
ICMOT5530
Unit Pack:
2500
MOQ:
2500
package:
DSO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HalfBridge
- I(out)
- 0.7 A
- U(min)
- 8 V
- U(max)
- 18 V
- Automotive
- AEC-Q(100)
- T(min)
- -40 °C
- Package
- DSO-14
- T(max)
- 150 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 2
- Input voltage
- 20 V
- Packaging
- REEL
- Supplier Part
- SP001130466
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.