TLE4208GXUMA2


image shown is a representation only
Description:
4xHaBr 1A 18V SO-28 SMD
Supplier:
INFINEON
Matchcode:
TLE4208G
Rutronik No.:
ICMOT5069
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-28
Packaging:
REEL
- Type
- 4xHabr
- I(out)
- 1 A
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-28
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001130174
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The TLE4208G is a protected Quad-Half-Bridge-Driver designed specially for automotive and industrial motion control applications. The part is built using Infineons bipolar high voltage power technology DOPL. In a cascade configuration up to three actuators (DC motors) can be connected between the four half-bridges. These four half-bridges are configured as 2 dual-half-bridges, which are supplied and controlled separately. Operation modes forward (cw), reverse (ccw), brake and high impedance are invoked from a standard interface. The standard enhanced power PG-DSO-28-24 package meets the application requirements and saves PCB-board space and costs. Moreover the package is RoHS compliant. Furthermore the built-in features like diagnosis, over- and undervoltage-lockout, short-circuit protection, over-temperature protection and the very low quiescent current in stand-by mode will open a wide range of automotive and industrial applications.
Summary of Features
- Driver for up to 3 motors
- Delivers up to 0.8A continuous
- Optimized for DC motor management applications
- Very low current consumption in stand-by (Inhibit) mode
- Low saturation voltage;typ.1.2V total @ 25°C; 0.4A
- Output protected against short circuit
- Error flag diagnosis
- Overvoltage lockout and diagnosis
- Undervoltage lockout
- CMOS/TTL compatible inputs with hysteresis
- No crossover current
- Internal clamp diodes
- Overtemperature protection with hysteresis and diagnosis
- Enhanced power DSO-Package
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Easy to use
- Scalable with TLE4207G
- Proven technology
Target Applications
- Flap motor control in Heating & Ventilation Systems
- DC brush motor control
- Motor Control for automotive and industrial applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.