TLE4207GXUMA2


image shown is a representation only
Description:
H-Br 0.8A 18V SO-14 SMD
Supplier:
INFINEON
Matchcode:
TLE4207G
Rutronik No.:
ICMOT5275
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 0.8 A
- U(min)
- 6 V
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-14
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001130472
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.