TLD55411QVXUMA1


image shown is a representation only
Description:
LEDDr 40V 16-bit SPI QFN-48 SMD
Supplier:
INFINEON
Matchcode:
TLD5541-1QV
Rutronik No.:
LEDDRV1413
Unit Pack:
2500
MOQ:
2500
package:
PG-VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- Package
- PG-VQFN-48
- Automotive
- AEC-Q(100)
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001120464
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- MOSFET H-Bridge with Single Inductor DC/DC Controller for high power BUCK-BOOST LED control
- Constant Current and Constant Voltage Regulation
- Wide VIN Range (IC 4.5 V to 40 V, Power 4.5 V to 55 V)
- Wide LED forward voltage Range (2V up to 55V)
- Switching Frequency Range from 200 kHz to 700 kHz
- LED current accuracy +/- 3% at TJ = 25°C and 4% over the whole automotive temperature range
- 16-bit SPI for diagnostics and control, providing daisy chain capability
- Maximum Efficiency in every condition (up to 96%)
- Drives multiple loads with a single IC thanks to the Fast Output Discharge operation
- Limp Home Function (Fail Safe Mode)
- EMC optimized device: Auto and programmable Spread Spectrum
- LED and Input current sense with dedicated monitor Outputs
- Adjustable soft start feature to limit the current peak and the voltage overshoot at start-up
- Smart power protection features for device and load (open load, short of Load, Overtemperature)
- Enhanced Dimming features: Analog and PWM dimming
- Available in a small thermally enhanced PG-VQFN-48-31 package
- Automotive AEC qualified
Target Applications
- Especially designed for driving high power LEDs and Laser modules in automotive applications with very high efficiency
- Ideal for driving (LED) loads on supply/battery voltage level
- Full LED headlamp assemblies e.g. LB, HB, DRL/POS with just one DC/DC
- Power supply for high power Matrix and Pixel light sources like LED or Laser modules for DMD or parallel LED arrays
- General purpose current/voltage controlled DC/DC LED driver
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.