TLD5098ELXUMA1


image shown is a representation only
Description:
LEDDr 45V PG-SSOP-14 SMD
Supplier:
INFINEON
Matchcode:
TLD5098EL
Rutronik No.:
LEDDRV1145
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- V(in)max
- 45 V
- V(out)
- 60 V
- I(out)
- 3 A
- Package
- PG-SSOP-14
- Automotive
- AEC-Q(101)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 500000 Hz
- Supplier Part
- SP000671268
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The TLD 5095EL and the TLD 5098EL are two smart LED boost controllers with built in protection and diagnostic features. The main function of these devices is to step-up (boost) the output voltage and regulate a constant LED current. The TLD 5095EL offers a status pin for diagnostic purpose the TLD 5098EL a set pin to adjust the average LED current so called analog dimming.
Summary of Features
- Analog dimming feature to adjust average LED current
Benefits
- Wide input voltage range from 4.75V to 45V
- Constant current or constant voltage regulation
- Flexible switching frequency from 100 kHz to 500 kHz
- PWM dimmimg
- Output overvoltage protection
- Available in a small, thermally enhanced PG-SSOP-14 exposed pad package
Target Applications
- Automotive interior and exterior lights
- LED daytime running lights
- LED front lights
- Boost to Ground, Boost to battery and SEPIC configuration possible
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.