TLD2314ELXUMA1
image shown is a representation only
Description:
LEDDr 40V 120mA PG-SSOP-14 SMD
Supplier:
INFINEON
Matchcode:
TLD2314EL
Rutronik No.:
LEDDRV1401
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- V(in)max
- 40 V
- V(out)
- 40 V
- I(out)
- 5.5 A
- Package
- PG-SSOP-14
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001092710
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
LITIX TM Basic TLD2314EL is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes.
Summary of Features
- 3 Channel device with integrated output stages (current sources), optimized to drive LEDs
- Output current up to 120mA per channel
- Low current consumption in sleep mode
- PWM-operation supported via VS-pin
- Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions
- Reverse polarity protection
- Overload protection
- Undervoltage detection
- Open load and short circuit to GND diagnosis
- Wide temperature range: -40 °C < Tj < 150 °C
- PG-SSOP14 package with exposed heatslug
- Green Product (RoHS compliant)
- AEC Qualified
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.