TLD1313ELXUMA1


image shown is a representation only
Description:
LEDDr 28V 2.5A PG-DSO-8 SMD
Supplier:
INFINEON
Matchcode:
TLD1313EL
Rutronik No.:
LEDDRV1273
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(out)
- 40 V
- I(out)
- 0.12 A
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Supplier Part
- SP000809208
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.