TDM3883XUMA1


image shown is a representation only
Description:
IPOLE 3A Buck Reg Mod PG-LGA-15
Supplier:
INFINEON
Matchcode:
TDM3883
Rutronik No.:
ICPWM9022
Unit Pack:
4000
MOQ:
2500
package:
PG-LGA-15
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 14 V
- I(out)
- 3
- f(s)
- 800000 Hz
- Automotive
- NO
- Package
- PG-LGA-15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002410358
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.