TDB6HK240N16PBOSA1


image shown is a representation only
Description:
IGBT 1600V 240A EconoPACK4
Supplier:
INFINEON
Matchcode:
TDB6HK240N16P
Rutronik No.:
IGBT2318
Unit Pack:
6
MOQ:
6
package:
ECONO4-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1600 V
- I(C)
- 240 A
- td(on)
- 480 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- ECONO4-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000485558
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 14 weeks
eupec™ EconoBRIDGE™ - 1600V Half Controlled Bridge Modules with NTC for a more compact converter design.
Summary of Features
- 4 kV AC 1 min Insulation
- Integrated NTC temperature sensor
- Isolated Base Plate
- PressFIT Contact Technology
- RoHs-compliant
Benefits
- Compact design
- Standard Housing
Target Applications
- drives
- welding
- wind
- aircon
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.