TDA38827AUMA1


image shown is a representation only
Description:
25 A Single-Volt.Synch Buck Reg QFN-22
Supplier:
INFINEON
Matchcode:
TDA38827
Rutronik No.:
ICPWM9031
Unit Pack:
5000
MOQ:
5000
package:
PG-IQFN-22
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 17 V
- V(out)
- 6 V
- I(out)
- 25
- f(s)
- 200000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-IQFN-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005428490
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.