TDA38806XUMA1


image shown is a representation only
Description:
DC-DC Buck 16V 6A 2MHz TSNP-14
Supplier:
INFINEON
Matchcode:
TDA38806
Rutronik No.:
ICDCDC6352
Unit Pack:
3000
MOQ:
3000
package:
TSNP-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 3.6 V
- V(in)max
- 16 V
- V(out)
- 5.5 V
- I(out)
- 6
- f(s)
- 2000000 Hz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- TSNP-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005825174
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.