TDA387400000AUMA1


image shown is a representation only
Description:
OptiMOS IPOL BUCK 40A PMBus QFN-36
Supplier:
INFINEON
Matchcode:
TDA38740-0000
Rutronik No.:
ICPWM9056
Unit Pack:
1
MOQ:
1
package:
PG-IQFN-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(cc)
- 15 V
- V(in)max
- 17 V
- V(out)
- 6 V
- I(out)
- 40
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- PG-IQFN-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004155910
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.