TDA21490AUMA1


image shown is a representation only
Description:
PWR Stage 16V 90A PQFN-5 SMD
Supplier:
INFINEON
Matchcode:
TDA21490
Rutronik No.:
ICPWM8965
Unit Pack:
1
MOQ:
1
package:
PG-IQFN-39
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Package
- PG-IQFN-39
- Packaging
- REEL
- Supplier Part
- SP002504078
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.