TD500N18KOFHPSA2


image shown is a representation only
Description:
DIODE-MOD 1800V 500A BG-PB60AT-1
Supplier:
INFINEON
Matchcode:
TD500N18KOF
Rutronik No.:
POWMOD1473
Unit Pack:
2
MOQ:
2
package:
BG-PB60AT-
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(FAVM)
- 500 A
- I(FSM)
- 17000 A
- R(thjc)
- 0.055 K/W
- T(j)max
- 125 °C
- Material techn.
- SI
- Configuration
- SCR/DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- BG-PB60AT-
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001146730
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.