TD280N16SOFHPSA1


image shown is a representation only
Description:
SoldBondModulTD 1600V 280A 50mm
Supplier:
INFINEON
Matchcode:
TD280N16SOF
Rutronik No.:
THYR90085
Unit Pack:
3
MOQ:
3
package:
PB50SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 520 A
- I(TAVM)
- 280 A
- I(TSM)
- 9000 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB50SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001412126
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Thyristor/Diode 50 mm Eco Block 1600 V, 280 A module for phase control in solder bond technology. Please also find our Power Block Thyristor module for phase control with high reliable pressure contact technology: TD270N16KOF
Summary of Features
- Solder bond technology
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks
Target Applications
- Motor control and drives
- Uninterruptible power supply (UPS)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.