TD160N16SOFHPSA1


image shown is a representation only
Description:
SoldBondModulTD 1600V 160A 34mm
Supplier:
INFINEON
Matchcode:
TD160N16SOF
Rutronik No.:
THYR90083
Unit Pack:
8
MOQ:
8
package:
PB34SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 275 A
- I(TAVM)
- 160 A
- I(TSM)
- 5200 A
- I(GT)max
- 145 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001495444
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Description:
Summary of Features
- Solder bond technology
- Industrial standard package
- Electrically insulated base plate
Benefits
- Cost and performance optimized
- One supplier for a broad range of PowerBLOCK Modules
- Profit from over 20 years of expertise in IGBT soldering and bonding
- Fast and extensive technical support
Target Applications
- drives
- cav
- ups
- welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.