TD120N16SOFHPSA1


image shown is a representation only
Description:
SoldBondModulTD 1600V 120A 20mm
Supplier:
INFINEON
Matchcode:
TD120N16SOF
Rutronik No.:
THYR90082
Unit Pack:
12
MOQ:
12
package:
SB20-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 190 A
- I(TAVM)
- 119 A
- I(TSM)
- 2250 A
- I(GT)max
- 100 mA
- V(GT)max
- 2.5 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- Phase Cont
- Housing
- Modul
- Automotive
- NO
- Package
- SB20-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001272854
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Thyristor/Diode 20 mm Eco Block 1600 V, 120 A module for phase control in solder bond technology. Please also find our Power Block Thyristor module for phase control with high reliable pressure contact technology.
Summary of Features
- Industrial standard package
- Electrically insulated copper base plate
Benefits
- Cost effective
- Low weight
- UL recognized
Target Applications
- Motor control and drives
- Commercial, construction and agricultural vehicles (CAV)
- Uninterruptible power supply (UPS)
- Industrial heating and welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.