TC387QP160F300SAEKXUMA1
image shown is a representation only
Description:
AURIX2G 10MB LFBGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC387QP-160F300S AE
Rutronik No.:
ICMCU26065
Unit Pack:
1
MOQ:
1000
package:
LFBGA-292
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 10240 KByte
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005351247
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.