TC377TP96F300SAAKXUMA1


image shown is a representation only
Description:
AURIX2G 6MB LFBGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC377TP-96F300S AA
Rutronik No.:
ICMCU25857
Unit Pack:
1000
MOQ:
1000
package:
LFBGA-292
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 6144 KByte
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001694648
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.