TC364DP64F300WAAKXUMA1


image shown is a representation only
Description:
AURIX2G 4MB LQFP-144 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC364DP-64F300W AA
Rutronik No.:
ICMCU26315
Unit Pack:
500
MOQ:
500
package:
LQFP-144
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 4096 KByte
- RAM Size
- 688128 Byte
- Package
- LQFP-144
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 8
- Frequency (max)
- 300 MHz
- SPI No.
- 4
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001714740
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.