TC323LP16F160FAALXUMA1


image shown is a representation only
Description:
AURIX2G 1MB TQFP-100 150°C
Supplier:
INFINEON
Matchcode:
SAL-TC323LP-16F160F AA
Rutronik No.:
ICMCU26334
Unit Pack:
1000
MOQ:
1000
package:
TQFP-100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- RAM Size
- 155648 Byte
- Package
- TQFP-100
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 160 MHz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001724348
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.