TC298TP128F300NBCLXUMA2


image shown is a representation only
Description:
Aurix 8192K PG-LFBGA-416 150°C
Supplier:
INFINEON
Matchcode:
SAL-TC298TP-128F300N BC
Rutronik No.:
ICMCU26877
Unit Pack:
500
MOQ:
500
package:
LFBGA-416
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 8192 KByte
- RAM Size
- 2842624 Byte
- Package
- LFBGA-416
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- max No.ADC
- 60 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,3 V
- U(cc) max
- 5 V
- EEPROM Size
- 786432 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003384092
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.