TC277T64F200NDCKXUMA1


image shown is a representation only
Description:
Aurix 4096K LFBGA-292 125°C HSM
Supplier:
INFINEON
Matchcode:
SAK-TC277T-64F200N DC
Rutronik No.:
ICMCU27150
Unit Pack:
1000
MOQ:
1000
package:
LFBGA-292
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 4096 KByte
- RAM Size
- 437248 Byte
- Digital I/O
- 151 pins
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- CAN No.
- 4
- Frequency (max)
- 200 MHz
- max No.Timer
- 134
- SPI No.
- 4
- max No.ADC
- 60 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,0 V
- U(cc) max
- 3,6 V
- EEPROM Size
- 65536 Byte
- Ethernet
- 1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001665660
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.