TC267D40F200NBCKXUMA1


image shown is a representation only
Description:
TriCore 2560KB LFBGA-292 125°
Supplier:
INFINEON
Matchcode:
SAK-TC267D-40F200N BC
Rutronik No.:
ICMCU25446
Unit Pack:
1000
MOQ:
1000
package:
LFBGA-292
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 2560 KByte
- RAM Size
- 245760 Byte
- Digital I/O
- 120 pins
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 5
- USB
- 0
- Frequency (max)
- 200 MHz
- max No.Timer
- 40
- SPI No.
- 4
- I²C No.
- 1
- max No.ADC
- 50 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3 V
- U(cc) max
- 3,6 V
- EEPROM Size
- 65535 Byte
- Ethernet
- 1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 0
- Supplier Part
- SP001592934
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.