TC1798F512F300EPABKXUMA2


image shown is a representation only
Description:
TriCore 4096K PG-BGA-516 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC1798F-512F300EP AB
Rutronik No.:
ICMCU22843
Unit Pack:
500
MOQ:
500
package:
LFBGA-516
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- Package
- LFBGA-516
- T(A)max
- 125 °C
- T(A)min
- -40 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001133546
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
The TC1798 is the ultimate flagship of the AUDO MAX family.
Summary of Features
- Package: PG-LFBGA-516
- CAN Nodes: 4
- Program Memory: 4.0 MB
- FlexRay™: yes
- Type of Serial I/O Interfaces: 2xASC, 3xSSC, 2xMSC, 2xMLI
Target Applications
- Engine and transmission control
- 4-6-8 cylinder diesel or gasoline direct injection
- Double clutch transmission
- Hybrid and electric vehicle
- Suspension systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.