TC1793F512F270EFABKXUMA2


image shown is a representation only
Description:
TriCore 4000KB 125°C BGA-416
Supplier:
INFINEON
Matchcode:
SAK-TC1793F-512F270EF AB
Rutronik No.:
ICMCU27040
Unit Pack:
500
MOQ:
500
package:
BGA-416
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 4000 KByte
- RAM Size
- 288000 Byte
- Digital I/O
- 221 pins
- Package
- BGA-416
- T(A)max
- 125 °C
- ADC Samplerate
- 10bit
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 4
- Frequency (max)
- 270 MHz
- max No.Timer
- 12
- max No. PWM
- 3
- max No.ADC
- 44 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3,3 V
- U(cc) max
- 5 V
- EEPROM Size
- 192000 Byte
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001166200
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.