T570N65TOFXPSA1
image shown is a representation only
Description:
Phase Control Disc 6500V 540A
Supplier:
INFINEON
Matchcode:
T570N65TOF
Rutronik No.:
THYR90357
Unit Pack:
1
MOQ:
4
package:
T7526K-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 6500 V
- I(TRMS)eff
- 850 A
- I(TAVM)
- 540 A
- I(TSM)
- 10500 A
- I(GT)max
- 350 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Cont
- Housing
- Disc
- Automotive
- NO
- Package
- T7526K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001215982
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- Supplier Lead time
- 62 weeks
The T570N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 76mm and a height of 26mm.
Summary of Features
- High current
- High blocking voltage
- Light-triggered types available
- Highest robustness
- Highest reliability
- High case non rupture current capability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.