T533N80TOHXPSA1


image shown is a representation only
Description:
Phase Control THYRISTOR 8000V
Supplier:
INFINEON
Matchcode:
T533N80TOH
Rutronik No.:
THYR90346
Unit Pack:
1
MOQ:
4
package:
T7635L-1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 864 V
- I(TRMS)eff
- 8000 A
- Automotive
- NO
- Package
- T7635L-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000905366
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
The T533N Light triggered Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 76mm and a height of 35mm.
Summary of Features:
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High case non-rupture current
- High turn-on di/dt capability
- High surge current capability
- High di/dt capability
- High dv/dt capability
- Higher system cost competitiveness due to less electronics
- Less efforts and cost in gate unit development
- Easy way of triggering by using fiber optics to avoid insulation problems between load and trigger unit
- Minimized maintenance and reduced downtime due to high proven field reliability
- No EMI problem due to light trigger units
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.