T280N65TOFXPSA1
image shown is a representation only
Description:
Phase Control Disc 6500V 280A
Supplier:
INFINEON
Matchcode:
T280N65TOF
Rutronik No.:
THYR90356
Unit Pack:
1
MOQ:
6
package:
34mm
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 6500 V
- I(TRMS)eff
- 440 A
- I(TAVM)
- 280 A
- I(TSM)
- 5800 A
- I(GT)max
- 350 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Disc
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001216020
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- Supplier Lead time
- 62 weeks
The T280N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 58mm and a height of 26mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- Hermeticaly sealed ceramic package
- High surge current capability
- High case non-rupture current
- High-on-capability di/dt
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
- Fuseless design possible due to high overload capability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.