T1930N32TOFVTXPSA1
image shown is a representation only
Description:
PHASE CONTROL 3600V 2180A 111mm
Supplier:
INFINEON
Matchcode:
T1930N32TOF VT
Rutronik No.:
POWMOD1378
Unit Pack:
2
MOQ:
2
package:
T11126K-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 3600 V
- I(TRMS)eff
- 4200 A
- I(TAVM)
- 2180 A
- I(TSM)
- 37000 A
- I(GT)max
- 300 mA
- V(GT)max
- 3 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- T11126K-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000405092
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.