T1500N18TOF VT
![INFINEON SP000482392](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-t1500n18tofvt.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: T1500N18TOF VT
Rutronik No.: POWMOD1035
Unit Pack: 1
MOQ: 4
package: EUPEC-0
Packaging: TRAY
PHASE-CONTROL-DISC 1800V EUPEC Description
The T1500N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 75mm and a height of 26mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- High turn-on di/dt capability
- High dv/dt capability
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
- Fuseless design possible due to high overload capability
Parameter
- V(RRM)
- 1800 V
- I(TRMS)eff
- 3500 A
- I(TAVM)
- 1500 A
- I(TSM)
- 39000 A
- I(GT)max
- 250 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Disc 75mm
- Automotive
- NO
- Package
- EUPEC-0
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000482392
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks