- Home
- Semiconductors
- Power Modules
- INFINEON Power Modules
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
PhasContMod 1800V 1190A 75mm
Supplier:
INFINEON
Matchcode:
T1190N18TOF VT
Rutronik No.:
POWMOD1290
Unit Pack: 4
MOQ: 4
package: T7526K-1
Packaging: TRAY
- V(RRM)
-
1800 V
- I(TRMS)eff
-
2800 A
- I(TAVM)
-
1190 A
- I(TSM)
-
25500 A
- I(GT)max
-
250 mA
- V(GT)max
-
2 V
- Tvj max
-
125 °C
- Material techn.
-
SI
- Configuration
-
SCR
- Housing
-
75mm
- Automotive
-
NO
- Package
-
T7526K-1
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Supplier Part
- SP000627808
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Phase Control Modul 1600V
package:
T11035-1
Packaging:
TRAY
Phase Control Modul 1800V
package:
T11035-1
Packaging:
TRAY
PHASE-CONTROL-DISC 1800V EUPEC
package:
EUPEC-0
Packaging:
TRAY
PHASE-CONT 1800V 570A PB60AT-1
package:
PB60AT-1
Packaging:
TRAY
New Product
PHASE-CONT 1800V 570A PB60AT-1
package:
PB60AT-1
Packaging:
TRAY
New Product
PHASE-CONT 1800V 780A PB60AT-1
package:
PB60AT-1
Packaging:
TRAY
New Product
PHASE-CONT 1800V 780A PB60AT-1
package:
PB60AT-1
Packaging:
TRAY
New Product
PHASE-CONT 1800V 628A...
package:
PB60ECO-1
Packaging:
TRAY
New Product
PHASE-CONT 1800V 628A...
package:
PB60ECO-1
Packaging:
TRAY
New Product
Phase Control Modul 1800V 900A
package:
PB60AT-1
Packaging:
TRAY
Previous
Next