SPW35N60CFDFKSA1


image shown is a representation only
Description:
CoolMOS 600V 34A 120mOhm TO247
Supplier:
INFINEON
Matchcode:
SPW35N60CFD
Rutronik No.:
TMOSP8002
Unit Pack:
30
MOQ:
30
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 34.1 A
- RDS(on)at 10V
- 118 mOhm
- Q(g)
- 212 nC
- P(tot)
- 313 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000065487
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.
Summary of Features
- Fourth series of CoolMOS™ market entry in 2004
- Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
- Specific for phase-shift ZVS and DC-AC power applications
Benefits
- Improved efficiency
- More efficient, more compact, lighter and cooler
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
Target Applications
- Solar
- Adapter
- PC power
- Consumer
- Server
- Telecom
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.