SPW20N60S5
![INFINEON SP000012463](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-spw20n60s5.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: SPW20N60S5
Rutronik No.: TMOSP7035
Unit Pack: 30
MOQ: 240
package: TO-247
Packaging: TUBE
CoolMOS 600V 20A 190mOhm TO247 Description
Summary of Features
- Innovative high voltage technology
- Worldwide best R DS(on) in TO-251 and TO-252
- Ultra low gate charge
- Periodic avalanche rated
- Extreme dv/dt rated
- Ultra low effective capacitances
- Improved transconductance
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 190 mOhm
- Q(g)
- 103 nC
- P(tot)
- 208 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS S5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000012463
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks