SPU02N60S5
image shown is a representation only
Description:
N-CH 600V 2A 3000mOhm TO251-3
Supplier:
INFINEON
Matchcode:
SPU02N60S5
Rutronik No.:
TMOSP7143
Unit Pack:
1500
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 1.8 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 9.5 nC
- P(tot)
- 25 W
- R(thJC)
- 5 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS S5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000012422
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 67 weeks
Summary of Features
- Innovative high voltage technology
- Worldwide best R DS(on) in TO-251 and TO-252
- Ultra low gate charge
- Periodic avalanche rated
- Extreme dv/dt rated
- Ultra low effective capacitances
- Improved transconductance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.