SPP80N03S2L04AKSA1


image shown is a representation only
Description:
N-CH 30V 80A 3900mOhm TO220-3
Supplier:
INFINEON
Matchcode:
SPP80N03S2L-04
Rutronik No.:
TMOSP7214
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 3.9 mOhm
- Q(g)
- 105 nC
- P(tot)
- 300 W
- R(thJC)
- 0.8 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000013902
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.