SPP24N60C3XKSA1


image shown is a representation only
Description:
N-CH 600V 24A 160mOhm TO220-3
Supplier:
INFINEON
Matchcode:
SPP24N60C3
Rutronik No.:
TMOSP7129
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 24.3 A
- RDS(on)at 10V
- 160 mOhm
- Q(g)
- 135 nC
- P(tot)
- 240 W
- R(thJC)
- 0.52 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000681068
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
Replacement for 600V CoolMOS™ C3 is 600V CoolMOS™ C6/E6 >> Click & go to 600V CoolMOS™ C6/E6
Summary of Features
- Low specific on-state resistance
- (R on*A)
- Very low energy storage in output capacitance (E oss) @400V
- Low gate charge (Q g)
- Fieldproven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
Benefits
- High efficiency and power density
- Outstanding cost/performance
- High reliability
- Ease-of-use
Target Applications
- Server
- Telecom
- Consumer
- PC power
- Adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.