SPD50P03L G
image shown is a representation only
Description:
P-CH -30V -50A 7000mOhm TO252-5
Supplier:
INFINEON
Matchcode:
SPD50P03L G
Rutronik No.:
TMOS1700
Unit Pack:
2500
MOQ:
2500
package:
TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 7 mOhm
- Q(g)
- 95 nC
- P(tot)
- 150 W
- R(thJC)
- 1 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO252-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000371908
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Summary of Features
- Enhancement mode
- Avalanche rated
- Pb-free lead plating; RoHS compliant
- Small Signal packages approved to AEC Q101
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Notebook
- Onboard charger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.