SPA02N80C3XKSA1


image shown is a representation only
Description:
N-CH 800V 2A 2700mOhm TO220FP
Supplier:
INFINEON
Matchcode:
SPA02N80C3
Rutronik No.:
TMOSP9979
Unit Pack:
50
MOQ:
500
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 2700 mOhm
- Q(g)
- 12 nC
- P(tot)
- 30.5 W
- R(thJC)
- 4.1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C3
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000216295
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Low specific on-state resistance
- (R on*A)
- Very low energy storage in output capacitance (E oss) @400V
- Low gate charge (Q g)
- Fieldproven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
- High efficiency and power density
- Outstanding cost/performance
- High reliability
- Ease-of-use
- Consumer
- PC power
- Adapter
- Lighting
- Solar
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPA80R1K4P7XKSA1N-CH 800V 4A 1400mOhm TO220FP Part No.: TMOS1502 package: TO-220FP Packaging: TUBE |
Unit Price
0,668 $
Unit Pack
50
|
Stock Info
19 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|