SP4001511XTMA1


Description:
TPMS 100 to 1400 kPa, truck derivative
Supplier:
INFINEON
Matchcode:
SP400-15-11
Rutronik No.:
ICENVI1600
Unit Pack:
1800
MOQ:
1800
package:
DSOSP14
Packaging:
REEL
- P(max)
- 14 bar
- Top(min)
- -50 °C
- Top(max)
- 150 °C
- Package
- DSOSP14
- Automotive
- AEC-Q(100)
- Vcc(max)
- 3.8 V
- Calibrated
- YES
- Type
- PRESS
- Icc
- 10 mA
- Vcc(min)
- -0,3 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003269636
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.