XMC1404Q048X0064AAXTMA1


Description:
XMC1404 200K VQFN-48 105°C
Supplier:
INFINEON
Matchcode:
XMC1404-Q048X0064 AA
Rutronik No.:
ICMCU27160
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 64 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 42 pins
- Package
- VQFN-48
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 2
- Frequency (max)
- 48 MHz
- max No.Timer
- 16
- max No.ADC
- 12 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 5.5 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006057212
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.