SP006015313


image shown is a representation only
Description:
TLE4973 EVB for 3 phase systems 120A
Supplier:
INFINEON
Matchcode:
TLE4973EVAL120A
Rutronik No.:
ICCURR1159
Unit Pack:
1
MOQ:
1
package:
PCB
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- EVALBOARD
- Programmable
- NO
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 4 weeks
XENSIV™ - TLE4973 EVAL 120A board is a current sensor evaluation board suitable for evaluating three phase systems, with currents up to ~120A*
The board is equipped with three TLE4973-A120T5-S0001 Hall current sensors mounted on an inner-PCB current sensing structure (2x 140 um copper thickness). The board can be used either standalone or interconnected with the infineon CUR SENSOR PROG GEN2 tool.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.