SP006015146


image shown is a representation only
Description:
AC/DC REFERENCE BOARD 42V 4.0A 170W
Supplier:
INFINEON
Matchcode:
REF_XDPS2201_170W_BPA2
Rutronik No.:
ICACDC1079
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.