SP005952588

New Product

image shown is a representation only
Description:
Evaluation Power Board 120V OptiMOS 6
Supplier:
INFINEON
Matchcode:
EVAL_TOLL_72VDC_2KW
Rutronik No.:
TMOS7038
Unit Pack:
1
MOQ:
1
package:
EVALBOARD
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 120 V
- Automotive
- NO
- Package
- EVALBOARD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.